nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 542 mm x 128mm

Subtotal (1 unit)*

£27.88

(exc. VAT)

£33.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.88

*price indicative

RS Stock No.:
270-1076
Mfr. Part No.:
AFK41R5
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Gland Plate

Accessory Type

Gland Plate

Length

542mm

For Use With

Enclosures

Width

128mm

Material

Mild Steel

Height

128mm

Colour

Light Grey

Series

AFK

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman gland plates with knock-outs according to table. The required number of holes for cable entries can be easily knocked out of this steel gland plate to allow for the cabling required.

RAL 7035 structured powder coating finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy