nVent HOFFMAN BMP Series Steel Mounting Plate for Use with Enclosures 200 mm x 175 mm x 770mm
- RS Stock No.:
- 269-8753
- Mfr. Part No.:
- BMP2080
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
£37.07
(exc. VAT)
£44.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £37.07 |
*price indicative
- RS Stock No.:
- 269-8753
- Mfr. Part No.:
- BMP2080
- Brand:
- nVent HOFFMAN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 175mm | |
| For Use With | Enclosures | |
| Width | 770mm | |
| Material | Steel | |
| Height | 200mm | |
| Mounting plate type | Wall | |
| Series | BMP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 175mm | ||
For Use With Enclosures | ||
Width 770mm | ||
Material Steel | ||
Height 200mm | ||
Mounting plate type Wall | ||
Series BMP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman steel mounting plate contributes to speeding up the assembly of the terminal box since it can be machined easily and equipped with components before being mounted. Steel mounting plate for terminal boxes.
It can be machined and equipped with components before it is fitted into the terminal box
Fast machining and mounting of components
Related links
- nVent HOFFMAN BMP Series Galvanised Steel Mounting Plate for Use with Enclosures 200 mm x 200 mm x 600mm
- nVent HOFFMAN BMP Series Galvanised Steel Mounting Plate for Use with Enclosures 400 mm x 400 mm x 600mm
- nVent HOFFMAN BMP Series Galvanised Steel Mounting Plate for Use with Enclosures 300 mm x 300 mm x 500mm
- nVent HOFFMAN BMP Series Galvanised Steel Mounting Plate for Use with Enclosures 300 mm x 300 mm x 600mm
- nVent HOFFMAN BMP Series Galvanised Steel Mounting Plate for Use with Enclosures 400 mm x 400 mm x 800mm
- nVent HOFFMAN BMP Series Galvanised Steel Mounting Plate for Use with Enclosures 400 mm x 400 mm x 400mm
- nVent HOFFMAN SMP Series Galvanised Steel Mounting Plate for Use with Enclosures 175 mm x 175 mm x 250mm
- nVent HOFFMAN SABP Series ABS IP67 175 mm x 175 mm x 125 mm
