- RS Stock No.:
- 247-1596
- Mfr. Part No.:
- 08811
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 247-1596
- Mfr. Part No.:
- 08811
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Schneider Electric Prisma series reinforcement cross-member used with prisma G enclosure. It is made from steel material.
Green premium product
Colour white
Colour white
Specifications
Attribute | Value |
---|---|
Type | Transport Bracket |
For Use With | Prisma G Enclosure |
Width | 1.2m |
Material | Steel |
Dimensions | 125 x 1200mm |
Height | 125mm |
Related links
- Schneider Electric Steel Accessory Kit for Use with Prisma G Enclosure
- Schneider Electric Steel Cross-member for Use with Prisma G Enclosure
- Schneider Electric Steel Partition for Use with Prisma G Enclosure
- Schneider Electric Steel Panel for Use with Prisma G Enclosure,...
- Schneider Electric Steel Panel for Use with Prisma G Enclosure,...
- Schneider Electric Steel Panel for Use with Prisma G Enclosure, 200 x 850mm
- Schneider Electric Steel Front Plate, 150mm H, 500mm W for Use...
- Schneider Electric Steel Front Plate, 300mm H, 500mm W for Use...