Schneider Electric Steel Panel for Use with Prisma G Enclosure, Prisma Pack 160 Enclosure, Prisma P Cubicle, 200 x 500mm
- RS Stock No.:
- 247-1114
- Mfr. Part No.:
- 03804
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 247-1114
- Mfr. Part No.:
- 03804
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric's Prisma front plate has four vertical modules of 50 mm. It has matt smooth surface finish and made up of steel.
Height 200 mm
Width 500 mm
Width 500 mm
Specifications
Attribute | Value |
---|---|
Type | Panel |
For Use With | Prisma G Enclosure, Prisma Pack 160 Enclosure, Prisma P Cubicle |
Width | 500mm |
Material | Steel |
Dimensions | 200 x 500mm |
Height | 200mm |
Related links
- Schneider Electric Steel Panel for Use with Prisma G Enclosure,...
- Schneider Electric Steel Front Plate, 150mm H, 500mm W for Use...
- Schneider Electric Steel Front Plate, 300mm H, 500mm W for Use...
- Schneider Electric Steel Panel for Use with Prisma G Duct, Prisma...
- Schneider Electric Screw for Use with Linergy BW Busbar, Prisma G...
- Schneider Electric Prisma Label Holder for use with Prisma G...
- Schneider Electric Steel Front Plate, 200mm H, 250mm W for Use...
- Schneider Electric Steel Adapter for Use with Prisma P Cubicle