- RS Stock No.:
- 247-1106
- Mfr. Part No.:
- 03595
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 247-1106
- Mfr. Part No.:
- 03595
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric Prisma adapter which has smooth matt finish.
Electrophoresis treatment and hot-polymerised polyester epoxy powder
Specifications
Attribute | Value |
---|---|
Type | Adapter |
Length | 500mm |
For Use With | Prisma P Cubicle |
Width | 500mm |
Material | Steel |
Related links
- Schneider Electric Steel Front Plate, 200mm H, 250mm W for Use...
- Schneider Electric Steel Cover Frame, 2000mm H, 800mm W For Use...
- Schneider Electric Steel Mounting Plate, 300mm H, 575mm W for Use...
- Schneider Electric Steel Panel for Use with Prisma G Duct, Prisma...
- Schneider Electric Steel Panel for Use with Prisma G Enclosure,...
- Schneider Electric Steel Panel for Use with Prisma G Duct, Prisma...
- Schneider Electric Steel Panel for Use with Prisma G Duct, Prisma...
- Schneider Electric Steel Panel for Use with Prisma G Duct, Prisma...