Schneider Electric Steel Panel for Use with Prisma G Enclosure, Prisma Pack 160 Enclosure, Prisma P Cubicle, 250 x 500mm
- RS Stock No.:
- 247-1115
- Mfr. Part No.:
- 03805
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 247-1115
- Mfr. Part No.:
- 03805
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Type | Panel | |
| For Use With | Prisma G Enclosure, Prisma Pack 160 Enclosure, Prisma P Cubicle | |
| Width | 500mm | |
| Material | Steel | |
| Dimensions | 250 x 500mm | |
| Height | 250mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Type Panel | ||
For Use With Prisma G Enclosure, Prisma Pack 160 Enclosure, Prisma P Cubicle | ||
Width 500mm | ||
Material Steel | ||
Dimensions 250 x 500mm | ||
Height 250mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric plain plate for Prisma pack 160 enclosure, Prisma G enclosure, Prisma P cubicle range. It has matt smooth surface finish.
Electrophoresis treatment and hot-polymerised polyester epoxy powder
Material steel
Green premium product
Material steel
Green premium product
