- RS Stock No.:
- 247-1102
- Mfr. Part No.:
- 03572
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 247-1102
- Mfr. Part No.:
- 03572
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric's Prisma mounting plate provide four lateral cross-member. It is compatible with Prisma P cubicle range.
Width 575 mm
Height 300 mm
Height 300 mm
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 575mm |
Height | 300mm |
Material | Steel |
For Use With | Prisma P Cubicle |
Related links
- Schneider Electric Steel Mounting Plate, 300mm H, 650mm W for Use...
- Schneider Electric Steel Mounting Plate, 300mm H, 400mm W for Use...
- Schneider Electric Spacial Series Galvanised Steel Mounting Plate,...
- Rittal KX Series Sheet Steel Mounting Plate, 300mm H, 800mm W for...
- Schneider Electric Perforated Mounting Plate, 300mm H, 300mm W for...
- Schneider Electric Mounting Plate, 300mm H, 250mm W for Use with Enclosures
- Schneider Electric NSYPMP Series Mounting Plate, 300mm H, 750mm W,...
- Schneider Electric NSYMF Series Perforated Mounting Plate, 300mm...