ABB ZX Series Metal Bracket for Use with TriLine 150 mm x 80 mm x 150mm

Subtotal (1 box of 1 unit)*

£116.73

(exc. VAT)

£140.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +£116.73

*price indicative

RS Stock No.:
237-6349
Mfr. Part No.:
2CPX046011R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Mounting Bracket

Accessory Type

Bracket

Length

80mm

For Use With

TriLine

Width

150mm

Material

Metal

Height

150mm

Series

ZX

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB bracket is used for cross profile RZU.

Made of metal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy