- RS Stock No.:
- 226-0238
- Mfr. Part No.:
- 2565200
- Brand:
- Rittal
1 In stock - FREE next working day delivery available
Added
Price Each
£26.25
(exc. VAT)
£31.50
(inc. VAT)
Units | Per unit |
1 - 4 | £26.25 |
5 - 9 | £24.94 |
10 + | £23.66 |
- RS Stock No.:
- 226-0238
- Mfr. Part No.:
- 2565200
- Brand:
- Rittal
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rittal gland plate simply break through the plastic on the knockouts for cable glands. Additional rectangular cut outs and reinforcement frame allow the cable gland to be installed directly. It has 301x221 mm dimension.
IP 66 protection category
It has grey colour
It has grey colour
Specifications
Attribute | Value |
---|---|
Product Type | Gland Plate |
Series | SZ |
Width | 301mm |
Number of Cutouts | 5 |
Number of Cable Entries | 17 |
Material | Plastic |
For Use With | AX |