- RS Stock No.:
- 219-9605
- Mfr. Part No.:
- NSYSMEC65
- Brand:
- Schneider Electric
Available to back order for despatch 14/05/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£96.25
(exc. VAT)
£115.50
(inc. VAT)
Units | Per unit |
1 + | £96.25 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9605
- Mfr. Part No.:
- NSYSMEC65
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric spacial SM plain cable gland plate has 20 mm height, 600 mm width and 500 mm depth. It is made up of steel.
It has Pro-active compliance
Green premium product
Green premium product
Specifications
Attribute | Value |
---|---|
Product Type | Gland Plate |
Series | NSY |
Width | 600mm |
Height | 20mm |
For Use With | Enclosure |
Better World Product | Yes |
Better World Verification | Green Premium |
- RS Stock No.:
- 219-9605
- Mfr. Part No.:
- NSYSMEC65
- Brand:
- Schneider Electric