- RS Stock No.:
- 219-9470
- Mfr. Part No.:
- NSYEC8102
- Brand:
- Schneider Electric
Available to back order for despatch 22/05/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£85.14
(exc. VAT)
£102.17
(inc. VAT)
Units | Per unit |
1 + | £85.14 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9470
- Mfr. Part No.:
- NSYEC8102
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric spacial SF 2 entries cable gland plate has 8.6 kg weight. It has 24mm height, 800 mm width and 100 mm depth. It is made up of galvanised steel.
It has Pro-active compliance
Green premium product
Green premium product
Specifications
Attribute | Value |
---|---|
Product Type | Gland Plate |
Series | NSY |
Width | 800mm |
Height | 24mm |
Number of Cable Entries | 2 |
For Use With | Enclosure |
Better World Product | Yes |
Better World Verification | Green Premium |
- RS Stock No.:
- 219-9470
- Mfr. Part No.:
- NSYEC8102
- Brand:
- Schneider Electric
Related links
- Crimp Tool Positioners, Turrets & Locators
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m