Better World
Schneider Electric NSYM Series RAL 7035 Cover Plate, 300mm H, 800mm W for Use with Spacial SF/SM
- RS Stock No.:
- 219-8629
- Mfr. Part No.:
- NSYMPC308
- Brand:
- Schneider Electric
Available to back order for despatch 14/05/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£55.11
(exc. VAT)
£66.13
(inc. VAT)
Units | Per unit |
1 + | £55.11 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8629
- Mfr. Part No.:
- NSYMPC308
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
The Schneider Electric NSYMPC308 is a Special SF/SM solid cover plate .has a dimension of 300x800 mm .Has a mounting of screwed
It has 18 months warranty
It is mercury free
REACh free of SVHC
It is mercury free
REACh free of SVHC
Specifications
Attribute | Value |
---|---|
Product Type | Cover Plate |
Series | NSYM |
Width | 800mm |
Height | 300mm |
RAL Code | RAL 7035 |
For Use With | Spacial SF/SM |
Better World Product | Yes |
Better World Verification | Green Premium |
- RS Stock No.:
- 219-8629
- Mfr. Part No.:
- NSYMPC308
- Brand:
- Schneider Electric
Related links
- Clamps
- Hand Saws
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m