Fibox Steel Mounting Plate, 224mm W, 151 mm L for Use with EURONORD
- RS Stock No.:
- 204-6776
- Distrelec Article No.:
- 300-39-237
- Mfr. Part No.:
- TM 1625 mounting plate
- Brand:
- Fibox
Subtotal (1 unit)*
£8.39
(exc. VAT)
£10.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.39 |
*price indicative
- RS Stock No.:
- 204-6776
- Distrelec Article No.:
- 300-39-237
- Mfr. Part No.:
- TM 1625 mounting plate
- Brand:
- Fibox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Mounting Plate | |
| Width | 224mm | |
| Length | 151mm | |
| Material | Steel | |
| For Use With | EURONORD | |
| Mounting plate type | Plain | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Mounting Plate | ||
Width 224mm | ||
Length 151mm | ||
Material Steel | ||
For Use With EURONORD | ||
Mounting plate type Plain | ||
Standards/Approvals No | ||
The Fibox TM series mounting plate.
Material: Aluminium
