- RS Stock No.:
- 203-3194
- Mfr. Part No.:
- 8GK9601-3KK20
- Brand:
- Siemens
Available to back order for despatch 22/05/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 10)
£42.913
(exc. VAT)
£51.496
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £42.913 | £429.13 |
*price indicative |
- RS Stock No.:
- 203-3194
- Mfr. Part No.:
- 8GK9601-3KK20
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens ALPHA 630 DIN cover with closed design of the product with minimum order quantity 10 units.
450mm height
500mm width
Plastic material
500mm width
Plastic material
Specifications
Attribute | Value |
---|---|
Product Type | Front Plate |
Series | 8GK |
Width | 500mm |
Height | 450mm |
For Use With | 8GK |
Related links
- Hammers
- Connector Tool Kits
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m