Schneider Electric NSYP Series Steel Coupling Kit for Use with PanelSeT PLS 60 mm x 130 mm x 90mm

Subtotal (1 pack of 25 units)*

£47.32

(exc. VAT)

£56.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£47.32£1.893

*price indicative

RS Stock No.:
871-216
Mfr. Part No.:
NSYPS2C27
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Coupling Kit

Product Type

Coupling Element

Length

130mm

For Use With

PanelSeT PLS

Width

90mm

Material

Steel

Height

60mm

Colour

Silver

Mounting plate type

Wall

Series

NSYP

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
NL
The Schneider Electric Wall mounting is designed for versatile mounting solutions, featuring a dual housing structure to accommodate various applications with ease.

Constructed from high-quality steel for enhanced durability

Allows for secure installation via screws using M6 type fasteners

Accommodates a maximum operational depth of 130 mm

Configured for mounting on the rear side of connection boxes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy