STEGO DA284 Series Stainless Steel Plug 18 mm x 18 mm x 18mm
- RS Stock No.:
- 863-655
- Mfr. Part No.:
- 28402.0-01
- Brand:
- STEGO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£32.29
(exc. VAT)
£38.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £32.29 |
| 5 + | £31.32 |
*price indicative
- RS Stock No.:
- 863-655
- Mfr. Part No.:
- 28402.0-01
- Brand:
- STEGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Accessory Type | Plug | |
| Product Type | Plug Component | |
| Length | 18mm | |
| Width | 18mm | |
| Material | Stainless Steel | |
| Height | 18mm | |
| Colour | Silver | |
| IP Rating | IP66, IPx9K | |
| Thread Size | M12 | |
| Series | DA284 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Accessory Type Plug | ||
Product Type Plug Component | ||
Length 18mm | ||
Width 18mm | ||
Material Stainless Steel | ||
Height 18mm | ||
Colour Silver | ||
IP Rating IP66, IPx9K | ||
Thread Size M12 | ||
Series DA284 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TR
The STEGO pressure compensation/vent plug is designed to balance temperature-induced pressure differences in enclosures, preventing moisture build-up and condensate formation.
Constructed with an NBR membrane for enhanced durability
Maintains an IP66 rating, ensuring water and dirt-tight performance
Operates effectively within a temperature range of -35 °C to 70 °C
Compliant with RoHS3 material limit values for safer usage
Related links
- STEGO DA284 Series Plastic Pressure Compensation Element for Use with Enclosures 60 mm x 37 mm x 60mm
- STEGO DA284 Series Plastic Pressure Compensation Element for Use with Enclosures 17 mm x 17.5 mm x 17mm
- Schneider Electric PanelSeT Accessoires Series Earthing Kit 65 mm x 18 mm x 18mm
- METCASE Nylon PCB Clip for Use with Mettec Case 18 mm x 20 mm x 18mm
- Tark Thermal Solutions Peltier Module 2.1 A 18 mm x 18mm x 3.4 mm
- ABB ZX Series Spacer Roller for Use with TriLine 18 mm x 16 mm x 18mm
- ABB ZX Series Spacer Roller for Use with TriLine 18 mm x 95 mm x 18mm
- UVGERMI Sanitiser Station 18 mm x 18mm x 415 mm
