SuperRod CRCAPM Series Mesh Cover Plate for Use with Plaster Board
- RS Stock No.:
- 790-281
- Mfr. Part No.:
- CRCAPM
- Brand:
- SuperRod
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 790-281
- Mfr. Part No.:
- CRCAPM
- Brand:
- SuperRod
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SuperRod | |
| Product Type | Cover Plate | |
| Accessory Type | Cover Plate | |
| For Use With | Plaster Board | |
| Material | Mesh | |
| Mounting plate type | Flush | |
| Series | CRCAPM | |
| Hazardous Area Certification | RoHS | |
| Select all | ||
|---|---|---|
Brand SuperRod | ||
Product Type Cover Plate | ||
Accessory Type Cover Plate | ||
For Use With Plaster Board | ||
Material Mesh | ||
Mounting plate type Flush | ||
Series CRCAPM | ||
Hazardous Area Certification RoHS | ||
- COO (Country of Origin):
- CN
The SuperRod End Cap Male is a practical accessory designed to provide a secure finish for cable routing systems. It ensures that cables are neatly terminated, reducing the risk of fraying or damage during installation.
Male fitting design for compatibility
Provides protective closure for cable ends
Related links
- Schneider Electric Altivar Series Cover Plate for Use with Power module APM
- Eaton APH05-L Series Plastic Cover Plate for Use with Enclosure 75 mm x 215 mm x 100mm
- Phoenix Contact Cover Plate for Use with Instrument Housings x 13.5 mm x 8mm
- ABB Plastic Cover Plate Cover for Distribution Board 79.4 mm L for Use with ARIA 43
- Eaton APHL-L Series Plastic Cover Plate for Use with Enclosure 75 mm x 215 mm x 100mm
- Eaton APH-L Series Plastic Cover Plate for Use with Enclosure 75 mm x 215 mm x 100mm
- Eaton APHL05-L Series Plastic Cover Plate for Use with Enclosure 75 mm x 215 mm x 100mm
- nVent HOFFMAN UFCP Series Polyester Inner Cover Plate for Use with Enclosure 835 mm x 835 mm x 635mm