Phoenix Contact Cover Plate for Use with Instrument Housings, 13.5 x 8mm
- RS Stock No.:
- 483-999
- Mfr. Part No.:
- 1113848
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£5.20
(exc. VAT)
£6.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.20 |
*price indicative
- RS Stock No.:
- 483-999
- Mfr. Part No.:
- 1113848
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Cover Plate | |
| Length | 13.5mm | |
| For Use With | Instrument Housings | |
| Width | 8mm | |
| Dimensions | 13.5 x 8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Cover Plate | ||
Length 13.5mm | ||
For Use With Instrument Housings | ||
Width 8mm | ||
Dimensions 13.5 x 8mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact blind plate for bank housing features a keying tab designed to provide a secure and aesthetic solution for unused slots in instrument housings. Engineered specifically for industrial use, it plays a vital role in maintaining operational integrity by preventing dust and other contaminants from entering open slots. Whether used in electrical installations or machine building, this product ensures longevity and performance reliability.
Features a keying tab for secure placement and stability within the housing
Black colour provides a sleek professional look suitable for various installations
Lightweight design simplifies installation and reduces additional load on the apparatus
Complies with environmental standards promoting eco friendly use in electronics
Black colour provides a sleek professional look suitable for various installations
Lightweight design simplifies installation and reduces additional load on the apparatus
Complies with environmental standards promoting eco friendly use in electronics
Related links
- Phoenix Contact Cover Plate
- Phoenix Contact Cover Cover Plate for Use with Terminal Marking
- Phoenix Contact Cover
- Phoenix Contact Cover Cover for Use with Cable Duct
- Phoenix Contact Protective Cover for use with Sleeve Housings
- Phoenix Contact Cover For Use With Power Connector
- Phoenix Contact Cover For Use With Power Connector
- Phoenix Contact Cover For Use With Power Connector
