Moflash 50 Series Stainless Steel Breather for Use with High Vibration Application
- RS Stock No.:
- 783-823
- Mfr. Part No.:
- 50276
- Brand:
- Moflash
Subtotal (1 unit)*
£59.30
(exc. VAT)
£71.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.30 |
*price indicative
- RS Stock No.:
- 783-823
- Mfr. Part No.:
- 50276
- Brand:
- Moflash
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Hydraulic Breather Cap | |
| Accessory Type | Breather | |
| For Use With | High Vibration Application | |
| Material | Stainless Steel | |
| Colour | Stainless Steel | |
| IP Rating | IP66 | |
| Thread Size | M20 x 1.5 | |
| Series | 50 | |
| Standards/Approvals | TUV | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Hydraulic Breather Cap | ||
Accessory Type Breather | ||
For Use With High Vibration Application | ||
Material Stainless Steel | ||
Colour Stainless Steel | ||
IP Rating IP66 | ||
Thread Size M20 x 1.5 | ||
Series 50 | ||
Standards/Approvals TUV | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- ZA
The Moflash breather drain plug is designed to enable equipment to breathe while ensuring protection against moisture and contaminants. It effectively drains water from enclosures in hazardous and industrial environments.
Enables equipment to breathe whilst maintaining relevant protection levels
Drains water from equipment susceptible to moisture collection
No volume limitations on enclosures for installation
Manufactured from high-quality brass with Marine Grade Electroless Nickel Plated finish
Related links
- Master Lock 1489 Series Stainless Steel Assembly Kit for Use with Skies ATVs x 50 mm x 50mm
- Rittal HD Series Stainless Steel Wall Bracket for Use with KL Series HD Series x 50 mm
- Moflash A2EX VX Series Stainless Steel Stainless Steel Cable Gland 7 mm min. IP65
- Moflash A2EX VX Series Stainless Steel Stainless Steel Cable Gland 3 mm min. IP65,
- Moflash A2EX VX Series Stainless Steel Stainless Steel Cable Gland 11 mm min. IP65,
- HENSEL Mi Series Stainless Steel Spacer for Use with Box Wall 50 mm x 50 mm
- Solving High-Vibration Failures in Electronic Connectors
- Legris 3126 Series Stainless Steel High Phosphorus Nickel Plated Brass Fluorelastomer, Ethylene
