Master Lock 1489 Series Stainless Steel Assembly Kit for Use with Skies, Motorcycles, ATVs x 50 mm x 50mm

Subtotal (1 unit)*

£26.60

(exc. VAT)

£31.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.60

*price indicative

RS Stock No.:
589-695
Mfr. Part No.:
1489EURDAT
Brand:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Accessory Type

Assembly Kit

Product Type

Enclosure Accessory

Length

50mm

For Use With

Skies, Motorcycles, ATVs

Width

50mm

Material

Stainless Steel

Mounting plate type

Wall

Series

1489

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Master Lock Wall / Floor Anchor is the perfect solution to secure bikes to a fixed point. Anchor is made of steel for strength and resistance. Kit includes high security screws to withstand strong degree of force.

Steel anchor provides high security

Bolts and security shields guarantee that our anchors can withstand a strong degree of force

Use with cable or chain

Certified Sold Secure Silver and Secured by Design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy