Elma 4024 Series Metal Nut for Use with Enclosure x 0.75 mm
- RS Stock No.:
- 783-615
- Mfr. Part No.:
- 4024-86
- Brand:
- Elma
Image representative of range
Subtotal (10 units, in packs of 10)*
£13.18
(exc. VAT)
£15.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £13.18 | £1.318 |
*price indicative
- RS Stock No.:
- 783-615
- Mfr. Part No.:
- 4024-86
- Brand:
- Elma
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Nut | |
| Length | 0.75mm | |
| For Use With | Enclosure | |
| Material | Metal | |
| Colour | Nut | |
| Thread Size | M10 | |
| Series | 4024 | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Enclosure Accessory | ||
Accessory Type Nut | ||
Length 0.75mm | ||
For Use With Enclosure | ||
Material Metal | ||
Colour Nut | ||
Thread Size M10 | ||
Series 4024 | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
The Fixing Nut, sized M10 x 0.75, serves as a Crucial accessory in switch assembly. Crafted from Durable metal, it ensures secure attachment and stability for various components. With a diameter of 10 mm and a height of 0.75 mm.
RoHS compliant
Related links
- Legris Ball Valve 4024 Series 10 mm
- Eclipse Ferrite Shielding Sheet 150 mm x 0.75mm x 0.75 mm
- STMicroelectronics SRK1004CTR 1-Channel 6-Pin, DFN (2 x 2 x 0.75 mm)
- RS PRO Carbon Fibre Sheet, 300 mm x 300mm x 0.75 mm
- ABB RZ Series Metal Nut for Use with TriLine 60 mm x 20 mm x 60mm
- RS PRO Threading Die M6 x 0.75 mm, 0.8125 in OD
- Tesa 60955 Yellow 18 m Self-Adhesive Adhesive Anti-Slip Tape, 50mm x 0.75 mm Thickness
- Tesa 60955 Black 50mm x 0.75 mm Thickness
