Schneider Electric PanelSeT Series Plastic Hinge for Use with NSYPLM43 to 86
- RS Stock No.:
- 781-851
- Mfr. Part No.:
- NSYAEDHPLM
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 781-851
- Mfr. Part No.:
- NSYAEDHPLM
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Hinge | |
| Accessory Type | Hinge | |
| For Use With | NSYPLM43 to 86 | |
| Material | Plastic | |
| Colour | Black | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Hinge | ||
Accessory Type Hinge | ||
For Use With NSYPLM43 to 86 | ||
Material Plastic | ||
Colour Black | ||
Series PanelSeT | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Hinge offers a reliable solution for various applications, particularly in door and enclosure environments. Crafted from Durable plastic, this lightweight hinge is designed to facilitate smooth operation with an impressive operating angle of 180 degrees. Its compatibility with the PanelSeT PLM enclosure makes it an Ideal choice for ensuring efficient installation and consistent performance in diverse settings. The hinge pin is included in the set, allowing for straightforward assembly. With a commitment to sustainability, this hinge aligns with the brand's initiative by using lower impact materials, supporting recyclability, and extending product lifetimes.
Multi-purpose application allows versatile use across various installations
Black colour provides a sleek, modern aesthetic to complement different environments
Plastic material ensures lightweight yet Durable performance
Provides an operating angle of 180 degrees for maximum accessibility
Optionally available in bulk packaging for larger projects or volume requirements
Designed to comply with EU environmental standards, demonstrating a commitment to eco-friendliness
Related links
- Schneider Electric PanelSeT Series Plastic Hinge for Use with Thalassa PLS Modular Boxes 25 mm x 100 mm x 100mm
- Schneider Electric PanelSeT Series Plastic Locking Screw for Use with PLS Box
- Schneider Electric PanelSeT Series Plastic Screw for Use with Thalassa TBP 20 mm
- Schneider Electric PanelSeT Series Plastic Rod Guide for Use with PLA Enclosure
- Schneider Electric PanelSeT Series Plastic Locking Accessory for Use with PanelSeT SD
- Schneider Electric PanelSeT Series Plastic Cover for Use with Enclosure 80 mm x 80mm
- Schneider Electric PanelSeT Series Plastic Screw for Use with Thalassa 30 mm x 1 km x 100mm
- Schneider Electric PanelSeT Series Plastic Rod Guide for Use with Enclosure 90 mm x 30 mm x 50mm
