Schneider Electric NSYPLM32 Series Hinge for Use with PanelSeT PLM enclosure
- RS Stock No.:
- 781-779
- Mfr. Part No.:
- NSYAEDHPLM32
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£12.51
(exc. VAT)
£15.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.51 |
*price indicative
- RS Stock No.:
- 781-779
- Mfr. Part No.:
- NSYAEDHPLM32
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Hinge | |
| Product Type | Door Hinge | |
| For Use With | PanelSeT PLM enclosure | |
| Colour | Black | |
| Series | NSYPLM32 | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Hinge | ||
Product Type Door Hinge | ||
For Use With PanelSeT PLM enclosure | ||
Colour Black | ||
Series NSYPLM32 | ||
Standards/Approvals REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
The Schneider Electric Door hinge is designed specifically for use with enclosures. it provides a Durable and reliable solution for mounting and securing enclosure doors, ensuring smooth operation and long‑term performance in industrial environments.
Offers Durable construction for strength and reliability
Provides secure door mounting and smooth operation
Ensures easy installation and integration into enclosure systems
Supports long‑term performance in industrial applications
Related links
- Schneider Electric PanelSeT Series Stainless Steel Hinge for Use with PanelSeT PLM enclosure 300 mm x 255mm
- Schneider Electric PanelSeT Series Steel Hinge for Use with PanelSeT PLM enclosure: H = 1056 mm 130 mm x 30 mm x 100mm
- Schneider Electric PanelSeT Series Rod Guide for Use with PanelSeT PLM enclosure 140 mm x 30 mm x 105mm
- Schneider Electric PanelSeT Series Polyester Insert for Use with Thalassa PLM, PLD 10 mm x 70 mm x 80mm
- Schneider Electric PanelSeT Series Polyvinyl Chloride Mounting Accessory for Use with Thalassa PLM 750 mm x 900 mm x
- Schneider Electric PanelSeT Series Steel Slide Nut for Use with Thalassa PLS Thalassa PLA 3.000 mm x
- Schneider Electric PanelSeT Series Locking Accessory for Use with PanelSeT PLM
- Schneider Electric PanelSeT Series Stainless Steel Wall Bracket for Use with Thalassa PLM Enclosure
