Schneider Electric PanelSeT Series Stainless Steel Hinge for Use with PanelSeT PLM enclosure 300 mm x 255mm

Subtotal (1 pack of 10 units)*

£166.75

(exc. VAT)

£200.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£166.75£16.675

*price indicative

RS Stock No.:
781-698
Mfr. Part No.:
NSYAEDHPLM3025
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Hinge Pin

Accessory Type

Hinge

For Use With

PanelSeT PLM enclosure

Width

255mm

Material

Stainless Steel

Height

300mm

Mounting plate type

Flat

Series

PanelSeT

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric Hinge is engineered for multi-purpose applications, particularly suited for doors and enclosures. Crafted from stainless steel, it ensures durability and longevity in demanding environments. This hinge is part of the PanelSeT range, specifically designed to provide reliable support for doors, featuring nominal dimensions of 300 mm in height and 255 mm in width. With a maximum operating angle of 120 degrees, it allows for efficient access and operation. The hinge composition includes two hinge pins, packaged as a set of one for individual use or in bulk for larger installations. Its compatibility with the PanelSeT PLM enclosure further enhances its usability across various projects.

Constructed from high-quality stainless steel for exceptional strength and corrosion resistance

Compatible with the PanelSeT PLM enclosure, ensuring integrative functionality

Offers a generous operating angle of 120 degrees for enhanced accessibility

Includes two sturdy hinge pins for secure installation and reliable operation

Compact packaging dimensions, designed to facilitate easy storage and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy