Schneider Electric PrismaSeT Series Marking Accessory for Use with PrismaSeT PrismaSeT G 36 mm x 180 mm x 180mm
- RS Stock No.:
- 759-475
- Mfr. Part No.:
- LVS08906
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£65.75
(exc. VAT)
£78.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.75 |
*price indicative
- RS Stock No.:
- 759-475
- Mfr. Part No.:
- LVS08906
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Marking Accessory | |
| Product Type | Label Holder | |
| Length | 180mm | |
| For Use With | PrismaSeT PrismaSeT G | |
| Width | 180mm | |
| Height | 36mm | |
| Colour | White | |
| Series | PrismaSeT | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Marking Accessory | ||
Product Type Label Holder | ||
Length 180mm | ||
For Use With PrismaSeT PrismaSeT G | ||
Width 180mm | ||
Height 36mm | ||
Colour White | ||
Series PrismaSeT | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric label holder offers a reliable solution for marking with its adhesive design and ample dimensions, ensuring clear visibility and effective identification within various environments.
Adhesive mounting mode ensures easy installation on surfaces
Transparent cover included to protect labels from wear
Set of 12 provides adequate supply for various applications
Dimensions of 36x180 mm allow for versatile usage
Related links
- Schneider Electric PrismaSeT G Series Gland Plate for Use with PrismaSeT (PrismaSeT G) Enclosure 180 mm x 180 mm x 180mm
- Schneider Electric PrismaSeT G Series Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure x 180 mm x 300mm
- Schneider Electric PrismaSeT G Series Metal Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure 180 mm x 180 mm x
- Schneider Electric PrismaSeT G Series Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure 180 mm x 180 mm x 600mm
- Schneider Electric PrismaSeT G Series Gland Plate for Use with PrismaSeT PrismaSeT G Gland Plate 180 mm x 180 mm x 300mm
- Schneider Electric PrismaSeT G Series Label Holder for Use with PrismaSeT P and G 36 mm x 432 mm x 36mm
- Schneider Electric PrismaSeT G Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure x 180 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT G Gland Plate x 180 mm x
