Schneider Electric PrismaSeT P Series Steel Connection for Use with PrismaSeT P Enclosure 150 mm x 300 mm x 550mm

Subtotal (1 unit)*

£924.55

(exc. VAT)

£1,109.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£924.55

*price indicative

RS Stock No.:
759-472
Mfr. Part No.:
LVS04491
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Connection

Product Type

Enclosure

Length

300mm

For Use With

PrismaSeT P Enclosure

Width

550mm

Material

Steel

Height

150mm

IP Rating

IP30, IP31, IP55

Thread Size

M10

Mounting plate type

Connection

Series

PrismaSeT P

Standards/Approvals

IEC 61439-2

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric connection product offers robust integration for PrismaSeT P enclosures, is designed for efficient electrical distribution and connectivity in commercial and industrial applications.

Rated operational current of 1600 A ensures reliable performance

Compatible with standard IEC 61439-1 and IEC 61439-2 compliance for safety

Cubicle dimensions of 650 mm width and 400 mm depth provide optimal space utilisation

Constructed with halogen-free and PVC-free plastic for enhanced environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy