Schneider Electric EVlink Series Metal Installation Accessory for Use with EVlink Pro AC EVB3 Charging Station (3P+N)
- RS Stock No.:
- 759-366
- Mfr. Part No.:
- EVA1RFKES
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£176.85
(exc. VAT)
£212.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £176.85 |
*price indicative
- RS Stock No.:
- 759-366
- Mfr. Part No.:
- EVA1RFKES
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Accessory Type | Installation Accessory | |
| Length | 180mm | |
| For Use With | EVlink Pro AC EVB3 Charging Station (3P+N) | |
| Width | 270mm | |
| Material | Metal | |
| Height | 360mm | |
| Colour | Grey | |
| IP Rating | IP66 | |
| Mounting plate type | Telequick | |
| Series | EVlink | |
| Standards/Approvals | WEEE compliant | |
| Hazardous Area Certification | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Accessory Type Installation Accessory | ||
Length 180mm | ||
For Use With EVlink Pro AC EVB3 Charging Station (3P+N) | ||
Width 270mm | ||
Material Metal | ||
Height 360mm | ||
Colour Grey | ||
IP Rating IP66 | ||
Mounting plate type Telequick | ||
Series EVlink | ||
Standards/Approvals WEEE compliant | ||
Hazardous Area Certification RoHS | ||
- COO (Country of Origin):
- ES
The Schneider Electric Enclosure offers robust protection for EVlink Pro AC Metal installations, designed for durability and reliability in diverse environments, ensuring optimal performance for charging stations.
IP66 rated for superior dust and water resistance
Constructed from metal for enhanced durability
Configured for 3P + N poles for versatile electrical connections
Suitable for ambient temperatures ranging from -30 to 70 °C
IK09 rating for impact protection, ensuring resilience
Net weight of 3.4 kg
Related links
- Schneider Electric EVlink Panel
- Schneider Electric EVlink Cable Assembly
- Schneider Electric EVlink IP Communication Kit
- Schneider Electric EVlink Enclosure Accessory
- Schneider Electric EVlink Floor Standing
- Schneider Electric EVlink Front Panel Kit
- Kern Charging Station Electric Vehicle Charging Station CH 7.4 V 7.4V Output, 500 mA
- Schneider Electric MD3RESIIRVE EV Charging Station Training Kit, IRVE
