Kern Charging Station Electric Vehicle Charging Station CH 7.4 V 7.4V Output, 500 mA

Subtotal (1 unit)*

£118.76

(exc. VAT)

£142.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£118.76

*price indicative

RS Stock No.:
920-824
Mfr. Part No.:
HFD-A07
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Sub Type

Charging Station

Product Type

Electric Vehicle Charging Station

Plug Type

CH

Output Voltage

7.4V

Power

7.4V

Number of Outputs

1

Adapter Current

500mA

Input Connector Type

2-Pin

Maximum Operating Temperature

45°C

Standards/Approvals

CE

Length

75mm

Depth

73mm

Width

20mm

Maximum Input Voltage

240V

Minimum Input Voltage

100V

Series

HFD

COO (Country of Origin):
CN
The Kern charging station designed for efficient power management, featuring a Compact structure that supports reliable Li-Ion charging. Its practical design accommodates various usage scenarios while ensuring optimal performance.

Delivers a maximum input voltage of 100 - 240 V with a 0.5 A supply

Compact dimensions of 75x73x20 mm facilitate easy storage and transport

Equipped with a 5,200 mAh battery for extended usage

Features a rechargeable battery with a charging time of 6 hours

Complies with CE mark standards, ensuring safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy