Schneider Electric PrismaSeT P Series Steel Mounting Plate for Use with PrismaSeT P Enclosure 500 mm x 625 mm x 575mm
- RS Stock No.:
- 759-326
- Mfr. Part No.:
- LVS03546
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£368.15
(exc. VAT)
£441.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £368.15 |
*price indicative
- RS Stock No.:
- 759-326
- Mfr. Part No.:
- LVS03546
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 625mm | |
| For Use With | PrismaSeT P Enclosure | |
| Width | 575mm | |
| Material | Steel | |
| Height | 500mm | |
| Colour | White | |
| Mounting plate type | Mounting Plate | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 625mm | ||
For Use With PrismaSeT P Enclosure | ||
Width 575mm | ||
Material Steel | ||
Height 500mm | ||
Colour White | ||
Mounting plate type Mounting Plate | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric mounting plate is a robust installation accessory is designed for effective cubicle and busbar integration, ensuring reliable power distribution in PrismaSeT P applications.
Designed for cubicle installation with dimensions of 650 mm width and 400 mm depth
Accommodates multiple fixed fuse carriers for efficient vertical installations
Constructed from sheet steel with a matte finish
Related links
- Schneider Electric PrismaSeT P Series Steel Mounting Plate for Use with PrismaSeT P Enclosure 500 mm x 500 mm x 575mm
- Schneider Electric PrismaSeT P Series Steel Cover for Use with PrismaSeT P Framework 300 mm x 300 mm x 575mm
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 200 mm x 500 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 500 mm x 500 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 250 mm x 500 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 350 mm x 500 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 300 mm x 500 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Side Panel for Use with PrismaSeT G Enclosure 625 mm x 625 mm x 195mm
