Schneider Electric PrismaSeT P Series Steel Mounting Plate for Use with PrismaSeT P Enclosure 500 mm x 500 mm x 575mm
- RS Stock No.:
- 759-175
- Mfr. Part No.:
- LVS03485
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£702.68
(exc. VAT)
£843.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £702.68 |
*price indicative
- RS Stock No.:
- 759-175
- Mfr. Part No.:
- LVS03485
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 500mm | |
| For Use With | PrismaSeT P Enclosure | |
| Width | 575mm | |
| Material | Steel | |
| Height | 500mm | |
| Colour | White | |
| Mounting plate type | Cut-out | |
| Series | PrismaSeT P | |
| Standards/Approvals | NF C 15-100 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 500mm | ||
For Use With PrismaSeT P Enclosure | ||
Width 575mm | ||
Material Steel | ||
Height 500mm | ||
Colour White | ||
Mounting plate type Cut-out | ||
Series PrismaSeT P | ||
Standards/Approvals NF C 15-100 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The Schneider Electric mounting plate is designed as an installation accessory compatible with the PrismaSeT range. It enables secure setup within cubicle installations of varying dimensions.
Constructed from sheet steel for durability
Features an electrophoresis treatment for enhanced protection
Finished in a matt, textured white (RAL 9003) for a sleek appearance
Related links
- Schneider Electric PrismaSeT P Series Steel Mounting Plate for Use with PrismaSeT P Enclosure 500 mm x 625 mm x 575mm
- Schneider Electric PrismaSeT P Series Steel Cover for Use with PrismaSeT P Framework 300 mm x 300 mm x 575mm
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 200 mm x 500 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 500 mm x 500 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 250 mm x 500 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Adapter for Use with PrismaSeT P Cubicle x 500 mm x 500mm
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 350 mm x 500 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 300 mm x 500 mm x
