Schneider Electric PrismaSeT Series Spare Part for Use with PrismaSeT P cubicle (IP30 enclosure) 25 mm x 10 mm x 43mm
- RS Stock No.:
- 758-746
- Mfr. Part No.:
- LVS01112
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£7.77
(exc. VAT)
£9.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.77 |
*price indicative
- RS Stock No.:
- 758-746
- Mfr. Part No.:
- LVS01112
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Spare Part | |
| Product Type | Locking Kit | |
| Length | 10mm | |
| For Use With | PrismaSeT P cubicle (IP30 enclosure) | |
| Width | 43mm | |
| Height | 25mm | |
| Colour | Grey | |
| IP Rating | IP30 | |
| Mounting plate type | Roof Plate | |
| Series | PrismaSeT | |
| Standards/Approvals | Silicone-free | |
| Hazardous Area Certification | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Spare Part | ||
Product Type Locking Kit | ||
Length 10mm | ||
For Use With PrismaSeT P cubicle (IP30 enclosure) | ||
Width 43mm | ||
Height 25mm | ||
Colour Grey | ||
IP Rating IP30 | ||
Mounting plate type Roof Plate | ||
Series PrismaSeT | ||
Standards/Approvals Silicone-free | ||
Hazardous Area Certification RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Lifting kit is designed to facilitate roof access with compatible PrismaSeT and PrismaSeT P cubicles, ensuring ease of installation and functionality for users.
Includes 6 IP30 roof and rear panel fixing systems
Comes with 4 lifting rings plugs for secure attachments
Features an additional 1 1/4 turn spacer for enhanced stability
Compatible with IP30 enclosures to meet specific requirements
Quantity provided as a set of 1 for individual installations
Related links
- Schneider Electric PrismaSeT P Series Side Panel for Use with PrismaSeT PrismaSeT P Cubicle 25 mm x 25 mm x 43mm
- Schneider Electric PrismaSeT P Series Rear Panel for Use with IP30 Enclosure, PrismaSeT PrismaSeT P Cubicle 25 mm x 25
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with PrismaSeT PrismaSeT P Cubicle 10 mm x 10 mm x 16.5mm
- Schneider Electric PrismaSeT P Series Polyester Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 150 mm x 150 mm x
- Schneider Electric PrismaSeT P Series Polyester Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 200 mm x 200 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 30 mm x
- Schneider Electric PrismaSeT G Series Wire Earthing Wire for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure 6 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 780 mm x 780 mm x
