Schneider Electric PanelSeT Series Installation Accessory for Use with PanelSeT PLM 220 mm x 160 mm x 50mm
- RS Stock No.:
- 758-493
- Mfr. Part No.:
- NSYASPLM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£12.75
(exc. VAT)
£15.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £12.75 |
*price indicative
- RS Stock No.:
- 758-493
- Mfr. Part No.:
- NSYASPLM
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Installation Accessory | |
| Product Type | Fixing Kit | |
| Length | 160mm | |
| For Use With | PanelSeT PLM | |
| Width | 50mm | |
| Height | 220mm | |
| Series | PanelSeT | |
| Standards/Approvals | EU RoHS Directive Pro-active compliance | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Installation Accessory | ||
Product Type Fixing Kit | ||
Length 160mm | ||
For Use With PanelSeT PLM | ||
Width 50mm | ||
Height 220mm | ||
Series PanelSeT | ||
Standards/Approvals EU RoHS Directive Pro-active compliance | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric fixing kit is an essential accessory is designed for multi-purpose use, ensuring compatibility with the PanelSeT range. It facilitates easy and secure installation for various applications, enhancing overall functionality.
Includes a set of 1 fixing kit for convenient usage
Compliant with EU RoHS Directive for safety standards
Lightweight at 112g, making it easy to handle
Compact dimensions: 22cm height, 5cm width, 16cm length for space-saving storage
Manufactured in Spain, ensuring reliable quality
Related links
- Schneider Electric PanelSeT Series Installation Accessory for Use with PanelSeT PLA 30 mm x 160 mm x 120mm
- Schneider Electric PanelSeT Series Door Switch for Use with Thalassa PLA Enclosure 40 mm x 130 mm x 50mm
- Schneider Electric PanelSeT Series Polyamide 6 with 30% Fibreglass Handle for Use with Spacial Spacial SM 50 mm x 50mm
- Schneider Electric PanelSeT Series Plastic Rod Guide for Use with Enclosure 90 mm x 30 mm x 50mm
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Thalassa PLA Suitable Enclosure 120 mm x 50mm
- Schneider Electric PanelSeT Series Rod Guide for Use with PanelSeT PLM enclosure 140 mm x 30 mm x 105mm
- Schneider Electric PanelSeT Series Stainless Steel Hinge for Use with PanelSeT PLM enclosure 300 mm x 255mm
- Schneider Electric PanelSeT Series Steel Hinge for Use with PanelSeT PLM enclosure: H = 1056 mm 130 mm x 30 mm x 100mm
