L-Com PR Series Bracket Kit for Use with Cable

Subtotal (1 unit)*

£114.28

(exc. VAT)

£137.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£114.28

*price indicative

RS Stock No.:
664-118
Mfr. Part No.:
PR-CMB
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Mounting Plate

Accessory Type

Bracket Kit

For Use With

Cable

Series

PR

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
CN
The L-Com Patch Panel Server Rack 1.75 Cable Management Bracket Kit designed to streamline cable organization in 19-inch rack systems. It features a combination of D-ring hooks and pass-through holes that guide cables efficiently while reducing strain on equipment ports. This bracket kit helps maintain airflow and protects devices from damage caused by tangled or overstressed cables.

Fits 19 inch rack panels up to 1.75 inch height

Includes 5 D ring hooks for cable routing

Provides 4 pass through holes for cable access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy