Schneider Electric NSY Series Door Stop for Use with Enclosure
- RS Stock No.:
- 655-044
- Mfr. Part No.:
- NSYTDSSF2D
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£19.64
(exc. VAT)
£23.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.64 |
*price indicative
- RS Stock No.:
- 655-044
- Mfr. Part No.:
- NSYTDSSF2D
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Door Stop | |
| Product Type | Enclosure Accessory | |
| For Use With | Enclosure | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Door Stop | ||
Product Type Enclosure Accessory | ||
For Use With Enclosure | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Two door stop double door SF is a versatile stop function kit designed specifically for multi-purpose applications. Ideal for installation at the bottom of two-door enclosures, this product ensures reliable and safe operation of your PanelSeT SF, SM, SMX, and SFX enclosures. Constructed to enhance functionality, the two door stop kit comprises two essential components intended for smooth door operation, making it a must-have for effective enclosure management. Light yet robust, this products logistical efficiency is complemented by its user-friendly design, facilitating easy installation and maintaining operational integrity in various environments.
Designed for use with PanelSeT SF, SM, SMX, and SFX enclosures
Comprises two door stops, providing enhanced functionality
Crafted for multi-purpose applications, ensuring versatility
Mounts conveniently at the bottom of two-door enclosures
Lightweight and compact dimensions for efficient storage and handling
Manufactured in Spain, ensuring quality compliance and standards
Related links
- Schneider Electric NSY Series Door Stop for Use with Enclosure
- Schneider Electric NSY Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP54 320 mm,
- Schneider Electric NSY Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP55 420 mm,
- Schneider Electric NSY Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP55 420 mm,
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 1.966 m x 269mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 1.2 m x 800mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 1m
- Schneider Electric NSY Series Polyamide 6 Door Stay/Retainer for Use with PanelSeT S3D
