Schneider Electric NSY Series Mounting Kit for Use with Enclosure 205.5 mm x 975 mm x 427mm

Subtotal (1 unit)*

£684.77

(exc. VAT)

£821.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£684.77

*price indicative

RS Stock No.:
654-400
Mfr. Part No.:
NSYPTDS5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Mounting Kit

Product Type

Enclosure Accessory

Length

975mm

For Use With

Enclosure

Width

427mm

Height

205.5mm

Series

NSY

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric KIT FLUSH-MOUNTING POUR ATV T5 is engineered to enable flush mounting of high-power Altivar variable speed drives within PanelSeT SF and SM enclosures. Designed for motors ranging from 30 kW up to 90 kW, it provides a robust steel mounting plate with an anti-corrosive coating and integrated gasket for secure sealing. The kit includes additional components like a fan support and protective cover to enhance cooling and safety.

IP55 protection

Durable construction

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy