Schneider Electric NSY Series Steel Shelf for Use with Panelset S3Cm Hmi 21.5 mm x 500 mm x 195.7mm
- RS Stock No.:
- 654-309
- Mfr. Part No.:
- NSYCMBPT
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£924.19
(exc. VAT)
£1,109.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £924.19 |
*price indicative
- RS Stock No.:
- 654-309
- Mfr. Part No.:
- NSYCMBPT
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Shelf | |
| Product Type | Enclosure Accessory | |
| Length | 500mm | |
| For Use With | Panelset S3Cm Hmi | |
| Width | 195.7mm | |
| Material | Steel | |
| Height | 21.5mm | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Shelf | ||
Product Type Enclosure Accessory | ||
Length 500mm | ||
For Use With Panelset S3Cm Hmi | ||
Width 195.7mm | ||
Material Steel | ||
Height 21.5mm | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Horizontal keyboard shelf measures 500 x 195.7 mm and is designed for Panel Set S3CM HMI enclosures in RAL 7035. It features a horizontal mounting support that can be installed on the left or right rail of the control enclosure frame. It is compatible with the Panel Set S3CM range and includes fixing elements with one support per set.
Material steel
Colours grey RAL 7035
Surface finish epoxy polyester powder
Related links
- Schneider Electric NSY Series Grey IP55 600 mm x 2 m x 500 mm
- Schneider Electric NSY Series Steel, Plastic Fixing Support for Use with Compartimentalised x 500 mm
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10, 2 m x 500 mm x 1 m
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10, 2 m x 500 mm x 600 mm
- Schneider Electric Flanged NSY Series Grey Galvanised Steel Enclosure IK08, 2 m x 500 mm x 1 m
- Schneider Electric Flanged NSY Series Grey Galvanised Steel Enclosure IK08, 2 m x 500 mm x 600 mm
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10, 1.8 m x 500 mm x 800 mm
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10, 2 m x 500 mm x 1.6 m
