Schneider Electric NSYDPLM Series Galvanised Steel Step Slides with Bracket for Use with Enclosure 200 mm x 200 mm
- RS Stock No.:
- 654-300
- Mfr. Part No.:
- NSYDPLM250
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£51.63
(exc. VAT)
£61.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.63 |
*price indicative
- RS Stock No.:
- 654-300
- Mfr. Part No.:
- NSYDPLM250
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Step Slides with Bracket | |
| Product Type | Enclosure Accessory | |
| Length | 200mm | |
| For Use With | Enclosure | |
| Material | Galvanised Steel | |
| Height | 200mm | |
| Series | NSYDPLM | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Step Slides with Bracket | ||
Product Type Enclosure Accessory | ||
Length 200mm | ||
For Use With Enclosure | ||
Material Galvanised Steel | ||
Height 200mm | ||
Series NSYDPLM | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Set includes 4 step slides with brackets designed for adjustment of the mounting plate in PLM 64. It is compatible with the Thalassa range, specifically Thalassa PLM. The application is multi-purpose.
Mounting location is sides of enclosure
Device composition includes 4 sliding rails and 4 sliding supports
Includes fixing elements
Quantity per set is set of 1
Material is galvanized steel
Related links
- Schneider Electric NSY Series Galvanised Steel Step Slide for Use with Thalassa Thalassa PLM 250 mm x 250 mm x 100mm
- Schneider Electric NSY Series Galvanised Steel Step Slide for Use with Thalassa PLM, PLM 108 306 mm x 306 mm x 12.5mm
- nVent HOFFMAN OMP Series Galvanised Steel Mounting Plate for Use with Enclosures 200 mm x 200 mm x 300mm
- nVent HOFFMAN BMP Series Galvanised Steel Mounting Plate for Use with Enclosures 200 mm x 200 mm x 600mm
- Fibox MP Series Galvanised Steel Mounting Plate for Use with Enclosures 142 mm x 200 mm x 142mm
- Schneider Electric PanelSeT Series Galvanised Steel Plate for Use with Thalassa PHD, Thalassa PLA 240 mm x 200 m x 90mm
- nVent HOFFMAN OMP Series Galvanised Steel Mounting Plate for Use with Enclosures 200 mm x 200 mm x 400mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 200 mm x 200 mm x 200mm
