nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 200 mm x 200 mm x 200mm
- RS Stock No.:
- 269-8703
- Mfr. Part No.:
- AMP02020
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
£10.54
(exc. VAT)
£12.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £10.54 |
*price indicative
- RS Stock No.:
- 269-8703
- Mfr. Part No.:
- AMP02020
- Brand:
- nVent HOFFMAN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 200mm | |
| For Use With | Enclosures | |
| Width | 200mm | |
| Material | Galvanised Steel | |
| Height | 200mm | |
| Mounting plate type | Wall | |
| Series | AMP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 200mm | ||
For Use With Enclosures | ||
Width 200mm | ||
Material Galvanised Steel | ||
Height 200mm | ||
Mounting plate type Wall | ||
Series AMP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman steel mounting plate contributes to speeding up the assembly of the enclosure, since it can be machined easily and equipped with components before being mounted. Steel mounting plate for wall mounted enclosures. All sizes from 800 mm and above are strengthened by folded edges. By using the AMG accessory, the mounting plate position can be adjusted to any depth. This accessory is not suitable for the AFS range of enclosures.
Fast machining and mounting of components
Material Galvanized steel
Related links
- nVent HOFFMAN OMP Series Galvanised Steel Plate for Use with Terminal Box x 200 mm x 200mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 200 mm x 200mm x 200 mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 300 mm x 300 mm x 250mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 800 mm x 800 mm x 800mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 800 mm x 800 mm x 1.2m
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 700 mm x 700 mm x 500mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 300 mm x 300 mm x 600mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 600 mm x 600 mm x 800mm
