Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 250 mm x
- RS Stock No.:
- 627-587
- Mfr. Part No.:
- 8GK1383-0KK53
- Brand:
- Siemens
Subtotal (1 unit)*
£1,711.43
(exc. VAT)
£2,053.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,711.43 |
*price indicative
- RS Stock No.:
- 627-587
- Mfr. Part No.:
- 8GK1383-0KK53
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Box | |
| Accessory Type | Distribution Box | |
| Length | 250mm | |
| For Use With | ALPHA 630 electrical distribution systems | |
| Width | 1.3m | |
| Material | Steel | |
| Height | 350mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Series | ALPHA | |
| Standards/Approvals | RoHS compliant, Safety class 1, IK protection class IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Box | ||
Accessory Type Distribution Box | ||
Length 250mm | ||
For Use With ALPHA 630 electrical distribution systems | ||
Width 1.3m | ||
Material Steel | ||
Height 350mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Series ALPHA | ||
Standards/Approvals RoHS compliant, Safety class 1, IK protection class IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Marshalling box designed to streamline your electrical installations while ensuring maximum safety. With an IP55 protection class, it is well-suited for environments where dust and moisture may be present. Its powder-coated surface not only enhances durability but also provides an elegant aesthetic. The marshalling box features ample internal space, making it ideal for various configurations and connections. Suitable for mounting on surfaces and constructed from high-quality steel, it guarantees longevity and reliability in demanding conditions. A thoughtful design ensures ease of access and installation, delivering a user-friendly experience for engineers and technicians alike.
IP55 rating ensures protection against dust and water ingress
Powder-coated finish provides exceptional durability and resistance to corrosion
Designed for surface mounting, facilitating convenient installation
Constructed from high-grade steel, ensuring a strong and resilient structure
Offers flexibility with optional side-by-side mounting for expanded configurations
Safety class 1 compliance promotes enhanced user security
IK09 rating for impact resistance supports rugged usage
Compatible with a variety of cable entry options for versatile connectivity
Reduces installation complexity while maintaining high performance
Perfect for both indoor and outdoor applications with specific environmental considerations
Related links
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 320 mm x 1.3
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 210 mm x 1.3
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 250 mm x 800
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 250 mm x 550
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 250 mm x 300
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 320 mm x
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 320 mm x 300
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 320 mm x 550
