Siemens Sivacon S4 Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 600 mm x 600mm
- RS Stock No.:
- 627-463
- Mfr. Part No.:
- 8PQ3000-3BA26
- Brand:
- Siemens
Subtotal (1 unit)*
£221.70
(exc. VAT)
£266.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £221.70 |
*price indicative
- RS Stock No.:
- 627-463
- Mfr. Part No.:
- 8PQ3000-3BA26
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Busbar Accessories | |
| Length | 600mm | |
| For Use With | Main Busbar at Bottom | |
| Width | 600mm | |
| Material | Sheet Steel | |
| Height | 225mm | |
| Series | Sivacon S4 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Busbar Accessories | ||
Length 600mm | ||
For Use With Main Busbar at Bottom | ||
Width 600mm | ||
Material Sheet Steel | ||
Height 225mm | ||
Series Sivacon S4 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- DE
The Siemens separation main busbar system is designed to meet the demanding requirements of modern electrical installations. With its robust construction and innovative design, it delivers exceptional performance and versatility for various applications. The assembly kit simplifies installation while ensuring reliability and safety in operational environments. Its thoughtful construction allows for effective cable management, making it an ideal choice for efficient power distribution. The system's aesthetic and functional design features a RAL colour range that fits seamlessly into any industrial setting. Designed with installation depth and width in mind, it optimises available space without compromising on performance, making it a key component for professionals seeking a reliable solution in energy management.
The product boasts a compact form factor, facilitating seamless integration into existing setups
A unique surface design contributes to both aesthetics and functionality
Manufactured from durable sheet-steel, ensuring long-term reliability
The mounting position at the bottom is specifically designed for streamlined installation
Inner subdivisions allow for customised configurations to meet specific needs
General product approval ensures compliance with international standards
This system's suitability for main busbars enhances its versatility across diverse applications
