Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 300 mm x 600mm

Subtotal (1 unit)*

£81.04

(exc. VAT)

£97.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.04

*price indicative

RS Stock No.:
627-264
Mfr. Part No.:
8PQ5000-3BA86
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Assembly Kit

For Use With

Busbar

Width

600mm

Material

Sheet Steel

Height

300mm

Series

8PQ

Standards/Approvals

IEC 81346-2 UC

Hazardous Area Certification

NO

COO (Country of Origin):
DE
The Siemens separation system provides innovative solutions for modern electrical distribution requirements. This product is compatible with both fixed-mounted and withdrawable applications, ensuring seamless integration into various cabinet configurations. Designed for frame sizes ranging from one to four poles, it offers flexibility and adaptability to meet diverse operational demands. With a height of 300 mm and a width of 600 mm, this component is engineered for efficient space utilisation. The product's zinc-plated surface ensures longevity and reliable performance, even in demanding environments, while the innovative design of the vertical busbar connection enhances operational efficiency. Ideal for environments requiring robustness, this device exemplifies superior engineering and safety standards, further backed by comprehensive approval certifications.

Engineered for ease of installation in cabinet setups

Provides reliable separation to enhance electrical safety

Robust construction with quality sheet-steel material

Optimised for simplified access and maintenance

Highly compatible with various operational frameworks

Designed to meet stringent industrial standards

Effective in a wide range of environmental conditions

Aesthetic RAL colour styling complements modern installations

Related links