Siemens 8MF1 Series Steel Installation Kit for Use with Corner Connections x 46 mm x 132.3mm

Subtotal (1 unit)*

£860.24

(exc. VAT)

£1,032.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£860.24

*price indicative

RS Stock No.:
626-936
Mfr. Part No.:
8MF1000-2HF
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Installation Kit

Product Type

Accessory Kit

Length

46mm

For Use With

Corner Connections

Width

132.3mm

Material

Steel

Series

8MF1

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens installation kit designed specifically for the stabilisation of corner connections, providing exceptional durability and reliability. Constructed from zinc-plated steel, this product ensures longevity while maintaining an aesthetic finish. With a net weight of 3,600 g, it offers robust support and stability in various applications. The kit is suitable for those looking to ensure the integrity of their installations, enhancing overall safety and performance standards. As part of the siemens range, it exemplifies high-quality engineering suitable for both industrial and commercial uses.

Constructed from steel for enhanced durability and strength

Zinc-plated surface treatment for improved corrosion resistance

Designed specifically to stabilise corner connections effectively

Lightweight yet robust, facilitating easier handling and installation

Compatible with a variety of installation scenarios

Meets stringent industry standards for safety and performance

Offers versatility for multiple applications in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy