Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m

Subtotal (1 unit)*

£188.00

(exc. VAT)

£225.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£188.00

*price indicative

RS Stock No.:
626-815
Mfr. Part No.:
8MF1005-2UD10-0A
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Roof Plate

Product Type

Roof Plate

Length

985mm

For Use With

SIVACON 8MF1

Width

1m

Material

Zinc Plated Steel

Height

1m

IP Rating

IP40

Series

8MF1

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens top plate features a closed design, ensuring optimal protection for various applications. Its zinc-plated surface not only enhances durability but also provides a modern aesthetic that appeals to industrial standards. With a width of 1000 mm and a depth of 500 mm, it fits seamlessly into diverse setups. The IP40 rating guarantees reliability in various environmental conditions, while its suitability for indoor use makes it an ideal choice for projects requiring dependable performance. This product encapsulates the fusion of functionality and style, addressing the demands of contemporary engineering solutions.

Closed design enhances security and protection

Zinc-plated surface increases longevity and corrosion resistance

IP40 protection class ensures resistance against solid particulates

Suitable for indoor applications, promoting versatility

Manufactured from high-quality steel for robust construction

Complies with stringent environmental standards for safety

Streamlined width and depth dimensions facilitate easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy