Siemens 8MF1 Series Galvanised Steel Front Plate for Use with SIVACON 8MF1 600 mm x 1 m x 600mm
- RS Stock No.:
- 626-732
- Mfr. Part No.:
- 8MF1060-2UD10-0A
- Brand:
- Siemens
Subtotal (1 unit)*
£213.01
(exc. VAT)
£255.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £213.01 |
*price indicative
- RS Stock No.:
- 626-732
- Mfr. Part No.:
- 8MF1060-2UD10-0A
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Front Plate | |
| Length | 1m | |
| For Use With | SIVACON 8MF1 | |
| Width | 600mm | |
| Material | Galvanised Steel | |
| Height | 600mm | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Front Plate | ||
Length 1m | ||
For Use With SIVACON 8MF1 | ||
Width 600mm | ||
Material Galvanised Steel | ||
Height 600mm | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens closed roof is meticulously crafted to provide optimal protection while seamlessly integrating into your operational framework. With its zinc-plated surface, this product not only boasts enhanced durability but also ensures resistance to corrosion, thereby extending its lifespan. The ideal choice for applications requiring IP40 protection, this equipment guarantees a high degree of safety without compromising on performance. Tailored for versatility, its mechanical design reflects a commitment to functional engineering, ensuring that it meets the diverse needs of modern industrial operations.
Designed with IP40 protection for enhanced safety
Zinc-plated surface offers superior corrosion resistance
Closed roof structure optimises environmental protection of internal components
Mechanical design ensures compatibility with various applications
Constructed from high-quality steel for increased durability
Lightweight yet robust, making installation and handling easier
Specially suited for indoor use, ensuring reliability in protected environments
Convenient cable entry design facilitates easier installation
Related links
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 600 mm x 1 m x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 600 mm x 1 m x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 600 mm x 1 m x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 600 mm x 585 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 600 mm x 585 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
