Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 585 mm x 600 mm x 600mm

Subtotal (1 unit)*

£195.82

(exc. VAT)

£234.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£195.82

*price indicative

RS Stock No.:
626-690
Mfr. Part No.:
8MF1006-2UE11-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Base Plate

Product Type

Base Plate

Length

600mm

For Use With

SIVACON 8MF1

Width

600mm

Material

Galvanised Steel

Height

585mm

IP Rating

IP55

Series

8MF1

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens base designed specifically for corner cabinets, offering both functionality and durability. With an IP55 protection class, it is built to withstand challenging environments, ensuring reliable performance in a variety of applications. This model is characterised by its zinc-plated surface, promoting enhanced resistance to corrosion and a long lifespan. It features a compact depth of 600 mm, making it an ideal solution for limited spaces. The product is easy to integrate into existing setups, providing the perfect balance between mechanical strength and aesthetic appeal. With additional approvals and certifications, this product meets the highest industry standards, promising both quality and peace of mind for users.

Designed specifically for corner applications, maximising space efficiency

Zinc-plated surface offers superior corrosion resistance

IP55 protection class ensures reliability in demanding environments

Robust steel construction provides mechanical resilience

Compact design is suitable for various installation scenarios

Supported by extensive approvals and certificates for industry compliance

Weight of 7,500 g contributes to its stability and sturdiness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy