Siemens Sivacon Series Steel Crossbar, 50 mm H, 750mm W, 22 mm D, 750 mm L For Use With SIVACON S4
- RS Stock No.:
- 626-504
- Mfr. Part No.:
- 8PQ3000-0BA72
- Brand:
- Siemens
Subtotal (1 unit)*
£67.60
(exc. VAT)
£81.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.60 |
*price indicative
- RS Stock No.:
- 626-504
- Mfr. Part No.:
- 8PQ3000-0BA72
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Crossbar | |
| Series | Sivacon | |
| Width | 750mm | |
| Height | 50mm | |
| Depth | 22mm | |
| Length | 750mm | |
| Material | Steel | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Crossbar | ||
Series Sivacon | ||
Width 750mm | ||
Height 50mm | ||
Depth 22mm | ||
Length 750mm | ||
Material Steel | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
The Siemens Crossbar, expertly designed for 800 mm frame widths, embodies reliability and durability. Manufactured with a zinc-plated surface finish, it not only promises long-lasting protection against corrosion but also enhances aesthetic appeal. The robust construction features a substantial steel body with a thickness of 2.5 mm, ensuring it meets the demands of any industrial setting. Weighing in at 2.63 kg, this model balances strength and manageability, making installation effortless. Perfect for various applications, it stands as a testament to quality engineering by siemens, aimed at delivering optimal performance every time.
Product design supports a variety of frame widths, ensuring versatility
Its zinc plating provides robust surface protection against environmental factors
Constructed from high-quality steel, it guarantees longevity and strength
Height of 50 mm allows for efficient space utilization in installations
Related links
- Siemens Sivacon Series Steel Crossbar 350 mm W 350 mm L For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar 550 mm W 550 mm L For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar 1.15 m W 1.15 m L For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar 300 mm W 300 mm L For Use With SIVACON S4
- Siemens Sivacon Series Metal Busbar 19 mm W 950 mm L For Use With SIVACON S4
- Siemens Sivacon Series Plastic Connecting Terminals for Use with SIVACON S4 40 mm x 60 mm
- Siemens Sivacon Series Metal Bracket 19 mm W, 62.5 mm D For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar for Use with SIVACON S4 x 500 mm x 500 mm
