Siemens 5UB1 Series Box for Use with Wet Room AP Installations
- RS Stock No.:
- 625-444
- Mfr. Part No.:
- 5UB1998-0KA
- Brand:
- Siemens
Subtotal (1 unit)*
£407.68
(exc. VAT)
£489.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £407.68 |
*price indicative
- RS Stock No.:
- 625-444
- Mfr. Part No.:
- 5UB1998-0KA
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Box | |
| For Use With | Wet Room AP Installations | |
| Series | 5UB1 | |
| Standards/Approvals | RoHS, CE, EAC, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Box | ||
For Use With Wet Room AP Installations | ||
Series 5UB1 | ||
Standards/Approvals RoHS, CE, EAC, UKCA | ||
Hazardous Area Certification No | ||
The Siemens Promotional package represents a versatile solution for wet room applications, tailored to provide both functionality and aesthetic appeal. Designed with attention to detail, it integrates seamlessly into various environments, ensuring compliance with diverse technical requirements. The model stands out for its sleek grey appearance, reminiscent of RAL 7035, making it an ideal choice for modern interiors. Its construction prioritizes ease of installation while maintaining high standards of safety and efficiency. With a focus on durability and reliability, this product is suitable for a multitude of uses, catering to the needs of industry professionals and end-users alike.
Utilizes a transparent design concept for unobtrusive integration
Engineered to support various mounting types for flexible installation
Manufactured with high-quality materials ensuring longevity
Complies with rigorous protection class standards for added safety
Delivers an appealing finish with options for surface processing
Related links
- Siemens 1 Gang
- Siemens Light Switch Cover
- Siemens White 1 Gang Light Switch Cover
- Siemens 5UB1 Black 1 Gang Plug Socket Schuko
- Siemens RL 512 Series Adapter for Use with Ap 118 Control Module Box or Ap 641 Room Control Box
- HENSEL Mi Series Stainless Steel Fixing Spare for Use with Mi Boxes When Converting Existing Installations
- Extractor Fans
- Siemens RL 513 Series Output Module for Use with Ap 118 Control Module Box or Ap 641 Room Control Box
