Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 600 mm x 500mm

Subtotal (1 unit)*

£126.98

(exc. VAT)

£152.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£126.98

*price indicative

RS Stock No.:
622-546
Mfr. Part No.:
8MF1065-2UD20-0A
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Top Cover Plate

Product Type

Enclosure Accessory

Length

600mm

For Use With

Sivacon

Width

500mm

Material

Steel

IP Rating

IP20

Series

8MF1

Standards/Approvals

CE, EAC, RoHS, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Roof component equipped with ventilation openings, designed for use in modular low-voltage switchgear assemblies. It offers an IP20 protection rating, which provides basic protection against solid objects but not against water, making it suitable for indoor environments where airflow is needed. This roof unit is zinc-plated for corrosion resistance and measures 600 mm in width. It is specifically designed to enhance ventilation within the enclosure, helping to manage internal temperatures in electrical systems.

Designed with ventilation openings for improved airflow

Constructed from zinc plated steel for enhanced durability

Offers an IP20 protection class, ensuring safe usage in controlled environments

Lightweight design facilitates easy installation and handling

Compatibility with various applications enhances its adaptability

Provides cable entry capabilities, allowing for flexible configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy