Siemens 8PQ2055 Series Steel Masking Frame for Use with Cabinet 550 mm x 10 mm x 800mm

Subtotal (1 unit)*

£207.45

(exc. VAT)

£248.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£207.45

*price indicative

RS Stock No.:
621-837
Mfr. Part No.:
8PQ2055-8BA14
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover

Accessory Type

Masking Frame

Length

10mm

For Use With

Cabinet

Width

800mm

Material

Steel

Height

550mm

Series

8PQ2055

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Cutting Edge product exemplifies the precision and innovation synonymous with Siemens. Designed with modern engineering standards, it offers reliable performance tailored for diverse applications. The robust construction using high quality sheet steel ensures longevity, while the aesthetically pleasing powder coated surface enhances its visual appeal. Ideal for cabinet installations, the product boasts optimal dimensions, making it suitable for efficient space management. This contributes to enhanced electrical control and distribution in various environments, catering to the needs of both industrial and commercial settings.

Utilises a motorized operating mechanism for seamless functionality

Meets IEC certification standards which ensuring compliance with international regulations

Offers a significant installation width making it adaptable to various cabinet setups

The fixed mounted design enhances stability and reliability during operation

Features a substantial net weight providing durability and resilience

Supports a range of approvals confirming its versatility across different applications

Delivers seamless integration with additional components for an enhanced performance experience

Provides easy access to a variety of support resources promoting user friendliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy