Siemens 8GS4006 Series Cover for Use with SHU Switch x 250 mm x 72mm

Subtotal (1 unit)*

£19.85

(exc. VAT)

£23.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.85

*price indicative

RS Stock No.:
610-917
Mfr. Part No.:
8GS4006-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cover

Product Type

Cover

Length

250mm

For Use With

SHU Switch

Width

72mm

Colour

White

Series

8GS4006

Standards/Approvals

EAC

COO (Country of Origin):
DE
The Siemens section cover upper terminal compartment is designed for enhanced performance and durability in electrical installations. Constructed with precision, it seamlessly fits into the alpha range and offers reliable access to important terminal connections. The product boasts a sleek design that not only ensures functional efficiency but also complements the modern aesthetics of various electrical systems. Its lightweight build facilitates easy handling and installation, making it an ideal choice for both professional electricians and DIY enthusiasts. Built to comply with extensive safety and quality standards, this section cover significantly contributes to the overall robustness of the setup.

Engineered for optimal fit in the alpha series enhancing installation accuracy

Lightweight design allows for effortless handling during setup

Robust construction ensures long-lasting performance in demanding environments

Meets stringent safety certifications providing peace of mind for users

Pre-cut for one tier simplifying the modification process as required

Aesthetically pleasing design that harmonises with modern electrical settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy